Part Details for SCF9550-45-04 by Eaton Bussmann
Overview of SCF9550-45-04 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF9550-45-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SCF9550-45-04CT-ND
|
DigiKey | FUSE TRIGGERABLE 45A 80V 4 CELL Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5973 In Stock |
|
$3.6172 / $8.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5000 / $9.8300 | Buy Now | |
DISTI #
000000000006370356
|
Sager | Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm | 0 |
|
Buy Now |