Part Details for SCFS2000 by Semtech Corporation
Overview of SCFS2000 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SCFS2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7717
|
Newark | A 1Phhw 1.5A Fast 2Kv |Semtech SCFS2000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.7300 | Buy Now |
DISTI #
SCFS2000-ND
|
DigiKey | DIODE GEN PURP 2KV 1.5A AXIAL Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SCFS2000
|
Avnet Americas | A 1PHHW 1.5A FAST 2KV - Bulk (Alt: SCFS2000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SCFS2000
|
Avnet Americas | A 1PHHW 1.5A FAST 2KV - Bulk (Alt: SCFS2000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SCFS2000
SCFS2000 CAD Models
SCFS2000 Part Data Attributes:
|
SCFS2000
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SCFS2000
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 2000V V(RRM), Silicon, G19, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G19, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.4 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SCFS2000
This table gives cross-reference parts and alternative options found for SCFS2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCFS2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCFS2000 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 2000V V(RRM), Silicon, | Sensitron Semiconductors | SCFS2000 vs SCFS2000 |