Part Details for SCH110R by Mallory Sonalert Products Inc
Overview of SCH110R by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCH110R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9513
|
Newark | Haz 30-120Ac/Dc 81-92Db Ct Rohs Cul Stk |Mallory SCH110R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.8500 / $329.5000 | Buy Now |
DISTI #
458-1111-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$333.8000 | Buy Now |
DISTI #
539-SCH110R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V MED, CLASS I DIV II RoHS: Compliant | 3 |
|
$319.9600 / $342.0600 | Buy Now |
DISTI #
70186729
|
RS | ALARM, HAZARDOUS LOC, CONT, 30-120 VAC/DC, 68-80 DB, 2.9 KHZ, PANEL- SCREWS | Mallory Sonalert SCH110R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$345.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$329.1700 | Buy Now |
|
Onlinecomponents.com | Audio Indicator 30VDC/30VAC 120VDC/120VAC 21mA 81dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Compliant | 0 |
|
$299.2500 / $329.1700 | Buy Now |
DISTI #
29447168
|
Verical | Audio Indicator 30VDC/30VAC 120VDC/120VAC 21mA 81dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1822 | Americas - 1 |
|
$6.3100 | Buy Now |
DISTI #
000000000002643959
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 30-120V MED, CLASS I DIV II Min Qty: 1 | 0 |
|
$307.2300 / $315.6400 | Buy Now |
DISTI #
C1S502100049188
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 1 |
|
$34.1000 | Buy Now |