Part Details for SCH1345-TL-H by onsemi
Overview of SCH1345-TL-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCH1345-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SCH1345 - Small Signal Field-Effect Transistor, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 757077 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for SCH1345-TL-H
SCH1345-TL-H CAD Models
SCH1345-TL-H Part Data Attributes
|
SCH1345-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCH1345-TL-H
onsemi
Power MOSFET, -20V, 49mΩ, -4.5A, Single P-Channel, SOT-563 / SCH6, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563 / SCH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 463AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |