Part Details for SCH1439-TL-W by onsemi
Overview of SCH1439-TL-W by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCH1439-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1956
|
Newark | Mosfet, N-Ch, 30V, 3.5A, Sot-563 |Onsemi SCH1439-TL-W Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
V72:2272_14070942
|
Arrow Electronics | Trans MOSFET N-CH 30V 3.5A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1611 Container: Cut Strips | Americas - 5000 |
|
$0.0584 / $0.0664 | Buy Now |
DISTI #
25805770
|
Verical | Trans MOSFET N-CH 30V 3.5A 6-Pin SOT-563 T/R Min Qty: 111 Package Multiple: 1 Date Code: 1611 | Americas - 5000 |
|
$0.0584 / $0.0624 | Buy Now |
|
Rochester Electronics | SCH1439 - Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19895 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for SCH1439-TL-W
SCH1439-TL-W CAD Models
SCH1439-TL-W Part Data Attributes
|
SCH1439-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCH1439-TL-W
onsemi
Power MOSFET, 30V, 72mΩ, 3.5A, Single N-Channel, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH |