Part Details for SCH3227I-SZ by Microchip Technology Inc
Overview of SCH3227I-SZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCH3227I-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9650
|
Newark | Lpc Io With 8042 Kbc, Reset Generation, Hwm And Multiple Serial Ports 144 Wfbga 9X9X0.8Mm Tray Rohs Compliant: Yes |Microchip SCH3227I-SZ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 | Buy Now |
DISTI #
SCH3227I-SZ-ND
|
DigiKey | LPC IO WITH 8042 KBC RESET GENER Min Qty: 260 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5750 | Buy Now |
DISTI #
SCH3227I-SZ
|
Avnet Americas | LPC IO WITH 8042 KBC RESET GENERATION HWM AND MULTIPLE SERIAL PORTS - Bulk (Alt: SCH3227I-SZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
$5.2400 / $6.9100 | Buy Now |
DISTI #
579-SCH3227I-SZ
|
Mouser Electronics | I/O Controller Interface IC LPC IO with 8042 KBC HWM Mult Ser Ports RoHS: Compliant | 0 |
|
$5.5800 | Order Now |
DISTI #
SCH3227I-SZ
|
Microchip Technology Inc | LPC IO with Multiple Serial Ports, 8042 KBC, Res Gen, and Hardware Monitoring, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5900 / $6.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | I/O Controller 144-Pin WFBGA Tray | 0 |
|
$5.5400 / $11.6000 | Buy Now |
DISTI #
SCH3227I-SZ
|
Avnet Americas | LPC IO WITH 8042 KBC RESET GENERATION HWM AND MULTIPLE SERIAL PORTS - Bulk (Alt: SCH3227I-SZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk | 0 |
|
$5.2400 / $6.9100 | Buy Now |
|
NAC | LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports - Package: 144 WFBGA 9x9x0.8mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$5.4400 / $6.5600 | Buy Now |
DISTI #
SCH3227I-SZ
|
Avnet Silica | LPC IO WITH 8042 KBC RESET GENERATION HWM AND MULTIPLE SERIAL PORTS (Alt: SCH3227I-SZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for SCH3227I-SZ
SCH3227I-SZ CAD Models
SCH3227I-SZ Part Data Attributes:
|
SCH3227I-SZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SCH3227I-SZ
Microchip Technology Inc
POWER SUPPLY MANAGEMENT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI; UART | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA144,13x13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (words) | 256 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCH3227I-SZ
This table gives cross-reference parts and alternative options found for SCH3227I-SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCH3227I-SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCH3227-SZ-TR | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | SCH3227I-SZ vs SCH3227-SZ-TR |
SCH3227-SZ | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | SCH3227I-SZ vs SCH3227-SZ |