Part Details for SCH5000 by Semtech Corporation
Overview of SCH5000 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCH5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCH5000-ND
|
DigiKey | DIODE GEN PURP 5KV 500MA AXIAL Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SCH5000
|
Avnet Americas | A 1PHHW 500MA STD 5KV - Bulk (Alt: SCH5000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SCH5000
SCH5000 CAD Models
SCH5000 Part Data Attributes
|
SCH5000
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SCH5000
Semtech Corporation
Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, G21, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G21, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SCH5000
This table gives cross-reference parts and alternative options found for SCH5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCH5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCH5000 | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, | Sensitron Semiconductors | SCH5000 vs SCH5000 |