Part Details for SCH74-150 by Signal Transformer Inc
Overview of SCH74-150 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCH74-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005742870
|
Sager | Power Inductors - SMD Inductor SMD 15uH 2.10A 83mohms 1KHz | 0 |
|
Buy Now |
Part Details for SCH74-150
SCH74-150 CAD Models
SCH74-150 Part Data Attributes
|
SCH74-150
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCH74-150
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |