Part Details for SCHA63T-K03-PCB by Murata Power Solutions
Overview of SCHA63T-K03-PCB by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for SCHA63T-K03-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCHA63T-K03-PCB
|
TME | Sensor: accelerometer, Range: -6÷6g,±300°/s, 3÷3.6VDC, -40÷110°C Min Qty: 1 | 1 |
|
$321.5600 / $427.6700 | Buy Now |