Part Details for SCHG1B0100 by Alps Alpine Co Ltd
Overview of SCHG1B0100 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SCHG1B0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
725 In Stock |
|
$4.1800 / $5.7000 | Buy Now |
DISTI #
51496998
|
Verical | SCHG1B0100 Min Qty: 10 Package Multiple: 10 Date Code: 1501 | Americas - 720 |
|
$5.1100 / $7.2152 | Buy Now |
|
Master Electronics | RoHS: Compliant |
725 In Stock |
|
$4.1800 / $5.7000 | Buy Now |
Part Details for SCHG1B0100
SCHG1B0100 CAD Models
SCHG1B0100 Part Data Attributes
|
SCHG1B0100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCHG1B0100
Alps Alpine Co Ltd
PCB Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |