Part Details for SCI-9220-102 by Spectrum Control
Overview of SCI-9220-102 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCI-9220-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCI-9220-102
|
TTI | EMI Feedthrough Filters 5A 1000pF STRAIGHT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 7 In Stock |
|
Buy Now |
Part Details for SCI-9220-102
SCI-9220-102 CAD Models
SCI-9220-102 Part Data Attributes:
|
SCI-9220-102
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-9220-102
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 4.75 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.13 mm | |
Insertion Loss-Max | 28 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V |