Part Details for SCI-9910-272 by Spectrum Control
Overview of SCI-9910-272 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for SCI-9910-272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SCI-9910-272
|
Mouser Electronics | EMI Feedthrough Filters 2700PF MINI FILTER MINI SOLDER-IN, RED RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
DISTI #
SCI-9910-272
|
TTI | EMI Feedthrough Filters 2700PF MINI FILTER MINI SOLDER-IN, RED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 111 In Stock |
|
$9.1200 | Buy Now |
DISTI #
SCI-9910-272
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$5.8800 | Buy Now |
Part Details for SCI-9910-272
SCI-9910-272 CAD Models
SCI-9910-272 Part Data Attributes
|
SCI-9910-272
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-9910-272
Spectrum Control
Feed Through Capacitor, 1 Function(s), 100V, 5A, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | HYBRID AC/DC FILTER | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |