Part Details for SCI-9920-101 by Spectrum Control
Overview of SCI-9920-101 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99201IRTDZ-TK | Renesas Electronics Corporation | Filterless High Efficiency 1.5W Class D Mono Amplifier | |
ISL99201IRTCZ-TK | Renesas Electronics Corporation | Filterless High Efficiency 1.5W Class D Mono Amplifier |
Price & Stock for SCI-9920-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SCI-9920-101
|
Mouser Electronics | EMI Feedthrough Filters 5A 100pF STRAIGHT RoHS: Compliant | 842 |
|
$7.9600 | Buy Now |
DISTI #
SCI-9920-101
|
TTI | EMI Feedthrough Filters 5A 100pF STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.3600 | Buy Now |
DISTI #
SCI-9920-101
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$5.1500 | Buy Now |
Part Details for SCI-9920-101
SCI-9920-101 CAD Models
SCI-9920-101 Part Data Attributes
|
SCI-9920-101
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-9920-101
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 5A, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | HYBRID AC/DC FILTER | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |