Part Details for SCID-120-01-S-D-4-TH1 by Samtec Inc
Overview of SCID-120-01-S-D-4-TH1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SCID-120-01-S-D-4-TH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCID-120-01-S-D-4-
|
Avnet Americas | Conn IDE Storage Combo SKT/SKT 4Power/40Signal POS 5.08mm/2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: SCID-120-01-S-D-4-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, SOCKET | 380 |
|
$9.2880 / $17.2000 | Buy Now |
Part Details for SCID-120-01-S-D-4-TH1
SCID-120-01-S-D-4-TH1 CAD Models
SCID-120-01-S-D-4-TH1 Part Data Attributes
|
SCID-120-01-S-D-4-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCID-120-01-S-D-4-TH1
Samtec Inc
Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |