Part Details for SCJT1117B-5.0 by Changjiang Electronics Tech (CJ)
Overview of SCJT1117B-5.0 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCJT1117B-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A 60dB 5V 20V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 2450 |
|
$0.0391 / $0.0681 | Buy Now |