Part Details for SCK13055NSYAA by Thinking Electronic Industrial Co Ltd
Overview of SCK13055NSYAA by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCK13055NSYAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-SCK13055NSYAA-ND
|
DigiKey | NTC 13mm 5 oHm Imax 5A Pmax 3.1W Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
395 In Stock |
|
$1.2000 / $1.3500 | Buy Now |