SCK251R0MSBY
Thinking Electronic Industrial Co Ltd
Description: NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED

Overview of SCK251R0MSBY by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCK251R0MSBY by Thinking Electronic Industrial Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-SCK251R0MSBY-ND
DigiKey NTC 25mm Res. 1Ohm Imax 25A Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 3
In Stock
  • 1 $1.3500
  • 5 $1.3000
  • 10 $1.2500
  • 15 $1.2000
$1.2000 / $1.3500 Buy Now

CAD Models for SCK251R0MSBY by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCK251R0MSBY by Thinking Electronic Industrial Co Ltd

SCK251R0MSBY
Thinking Electronic Industrial Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Height
29 mm
Package Length
25 mm
Package Style
Radial
Package Width
6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Rated Temperature
25 °C
Reference Standard
CQC; CUL; TUV; UL
Resistance
1 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERLOAD PROTECTION
Tolerance
20%
Want to compare parts?
  1. SCK251R0MSBY
    Thinking Electronic Industrial Co Ltd
    NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCK251R0MSBY by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCK251R0MSBY by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of SCK251R0MSBY would you like to use for your alert(s)?
  • Please alert me when SCK251R0MSBY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCK251R0MSBY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCK251R0MSBY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCK251R0MSBY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCK251R0MSBY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCK251R0MSBY by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: