Part Details for SCK252R5MFBY by Thinking Electronic Industrial Co Ltd
Overview of SCK252R5MFBY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCK252R5MFBY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-SCK252R5MFBY-ND
|
DigiKey | NTC Therm. 25mm 2.5 oHms 15A +/- Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$1.2000 / $1.3500 | Buy Now |
|
Quest Components | NTC THERMISTOR | 28 |
|
$5.8800 / $11.7600 | Buy Now |
Part Details for SCK252R5MFBY
SCK252R5MFBY CAD Models
SCK252R5MFBY Part Data Attributes
|
SCK252R5MFBY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCK252R5MFBY
Thinking Electronic Industrial Co Ltd
NTC Thermistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN |