SCM05-161M-RC
Allied Components International
Description: Data Line Filter, 2 Function(s), 50V, 0.16A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN

Overview of SCM05-161M-RC by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XAL6020-161MEC Coilcraft Inc General Purpose Inductor, 0.16uH, 20%, 2625,
XAL5030-161MEB Coilcraft Inc General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
XAL1030-161ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Price & Stock for SCM05-161M-RC by Allied Components International

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-SCM05-161M-RCTR-ND
DigiKey CMC 160MA 2LN 160 OHM SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 20
In Stock
  • 1 $0.9800
  • 5 $0.9000
  • 10 $0.8500
  • 15 $0.8000
$0.8000 / $0.9800 Buy Now

CAD Models for SCM05-161M-RC by Allied Components International
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCM05-161M-RC by Allied Components International

SCM05-161M-RC
Allied Components International
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Allied Components International
DC Resistance-Max
0.43 Ω
Filter Type
DATA LINE FILTER
Height
0.9 mm
Insulation Resistance-Min
10 MΩ
Length
1.25 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
160 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.16 A
Rated Voltage
50 V
Width
1 mm
Want to compare parts?
  1. SCM05-161M-RC
    Allied Components International
    Data Line Filter, 2 Function(s), 50V, 0.16A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCM05-161M-RC by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCM05-161M-RC by Allied Components International

Select Manufacturer
Which Manufacturer of SCM05-161M-RC would you like to use for your alert(s)?
  • Please alert me when SCM05-161M-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCM05-161M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCM05-161M-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCM05-161M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCM05-161M-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCM05-161M-RC by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: