Part Details for SCMQ14C474MRBA0 by Kyocera AVX Components
Overview of SCMQ14C474MRBA0 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMQ14C474MRBA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMQ14C474MRBA0
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5 V, ± 20%, 2000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCMQ14C474MRBA0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1037 | Buy Now |
DISTI #
581-SCMQ14C474MRBA0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Radial RoHS: Compliant | 1192 |
|
$1.5600 / $3.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$1.6200 | Buy Now |
DISTI #
SCMQ14C474MRBA0
|
TTI | Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6500 / $1.7200 | Buy Now |
DISTI #
SCMQ14C474MRBA0
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5 V, ± 20%, 2000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCMQ14C474MRBA0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1037 | Buy Now |
Part Details for SCMQ14C474MRBA0
SCMQ14C474MRBA0 CAD Models
SCMQ14C474MRBA0 Part Data Attributes:
|
SCMQ14C474MRBA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMQ14C474MRBA0
Kyocera AVX Components
Electric Double Layer Capacitor, 5V, 20% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 6.3 mm |