Part Details for SCMQ14D474PRBB0 by Kyocera AVX Components
Overview of SCMQ14D474PRBB0 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMQ14D474PRBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2965
|
Newark | Double Layer Cap, 0.47F, 5.4V, Radial, Capacitance:0.47F, Voltage(Dc):5.4V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:0%, +100%, Lead Spacing:9Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Kyocera Avx SCMQ14D474PRBB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 435 |
|
$1.7600 / $2.3300 | Buy Now |
DISTI #
56AC6433
|
Newark | Cap, 0.47F, 5.4V, 20%, Super Cap, Radial, Capacitance:0.47F, Voltage Rating:5.4V, Capacitor Terminals:Radial Leaded, Product Range:5.4V Scm Series, Capacitance Tolerance:+100%, -0%, Lead Spacing:9Mm, Lifetime @ Temperature:1000 Hoursrohs Compliant: Yes |Kyocera Avx SCMQ14D474PRBB0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0200 / $3.7000 | Buy Now |
DISTI #
478-SCMQ14D474PRBB0-ND
|
DigiKey | CAP 470MF 0% +100% 5.4V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2771 In Stock |
|
$1.2987 / $3.4000 | Buy Now |
DISTI #
SCMQ14D474PRBB0
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.4 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCMQ14D474PRBB0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4482 | Buy Now |
DISTI #
50AH2965
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.4 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 50AH2965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 435 Partner Stock |
|
$1.7600 | Buy Now |
DISTI #
581-SCMQ14D474PRBB0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial RoHS: Compliant | 21243 |
|
$1.1800 / $2.6400 | Buy Now |
DISTI #
V79:2366_28720262
|
Arrow Electronics | Series-Connected Super Capacitor Modules Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 3000 |
|
$1.4510 / $2.3440 | Buy Now |
DISTI #
V99:2348_22719016
|
Arrow Electronics | Series-Connected Super Capacitor Modules Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2142 | Americas - 1389 |
|
$1.5970 | Buy Now |
|
Future Electronics | SCM Series 5.4 v 0.47 F 13.6x14x6.3mm LS=9mm +100%-0% Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.6500 / $1.7400 | Buy Now |
DISTI #
SCMQ14D474PRBB0
|
TTI | Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 46057 In Stock |
|
$1.5200 / $2.4200 | Buy Now |
Part Details for SCMQ14D474PRBB0
SCMQ14D474PRBB0 CAD Models
SCMQ14D474PRBB0 Part Data Attributes
|
SCMQ14D474PRBB0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMQ14D474PRBB0
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 14 mm | |
Length | 13.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 9 mm | |
Terminal Shape | WIRE | |
Width | 6.3 mm |