Part Details for SCMR18J604MRBA0 by Kyocera AVX Components
Overview of SCMR18J604MRBA0 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMR18J604MRBA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMR18J604MRBA0
|
Avnet Americas | Cap EDLC - Electric Double Layer 0.6F 8.1V 20% Radial Bulk - Bulk (Alt: SCMR18J604MRBA0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days Container: Bulk | 460 Factory Stock |
|
$4.3705 | Buy Now |
DISTI #
581-SCMR18J604MRBA0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radial RoHS: Compliant | 0 |
|
$3.1000 / $6.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Bulk | 0Bulk |
|
$3.0300 | Buy Now |
DISTI #
SCMR18J604MRBA0
|
Avnet Americas | Cap EDLC - Electric Double Layer 0.6F 8.1V 20% Radial Bulk - Bulk (Alt: SCMR18J604MRBA0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days Container: Bulk | 460 Factory Stock |
|
$4.3705 | Buy Now |
Part Details for SCMR18J604MRBA0
SCMR18J604MRBA0 CAD Models
SCMR18J604MRBA0 Part Data Attributes:
|
SCMR18J604MRBA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR18J604MRBA0
Kyocera AVX Components
Electric Double Layer Capacitor, 8.1V, 20% +Tol, 20% -Tol, 600000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 600000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 8 mm |