Part Details for SCMR22D155MRBB0 by Kyocera AVX Components
Overview of SCMR22D155MRBB0 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMR22D155MRBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMR22D155MRBB0
|
Avnet Americas | SUPERCAP 8MM 5.4V 15UF 20% - Bulk (Alt: SCMR22D155MRBB0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7203 | Buy Now |
DISTI #
581-SCMR22D155MRBB0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Radial RoHS: Compliant | 200 |
|
$1.9300 / $3.7800 | Buy Now |
|
Future Electronics | SCM Series 5.4 v 1.5 F 16 x 22 x 8 mm LS= 11.5 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.8900 | Buy Now |
Part Details for SCMR22D155MRBB0
SCMR22D155MRBB0 CAD Models
SCMR22D155MRBB0 Part Data Attributes
|
SCMR22D155MRBB0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR22D155MRBB0
Kyocera AVX Components
Electric Double Layer Capacitor, 5.4V, 20% +Tol, 20% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 22 mm | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |