Part Details for SCMR22G105SRBB0 by Kyocera AVX Components
Overview of SCMR22G105SRBB0 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMR22G105SRBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1403
|
Newark | Super Capacitor, 1F, 7.5V, Radial, Capacitance:1F, Voltage(Dc):7.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:13.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Kyocera Avx SCMR22G105SRBB0 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.4400 | Buy Now |
DISTI #
478-12183-ND
|
DigiKey | CAP 1F -10% +30% 7.5V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
292 In Stock |
|
$3.3341 / $6.4100 | Buy Now |
DISTI #
SCMR22G105SRBB0
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 7.5 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCMR22G105SRBB0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days Container: Bulk | 230 Factory Stock |
|
$3.9716 | Buy Now |
DISTI #
581-SCMR22G105SRBB0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radial RoHS: Compliant | 325 |
|
$3.3300 / $6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Bulk | 0Bulk |
|
$3.1300 | Buy Now |
DISTI #
SCMR22G105SRBB0
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 7.5 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCMR22G105SRBB0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days Container: Bulk | 230 Factory Stock |
|
$3.9716 | Buy Now |
DISTI #
SCMR22G105SRBB0
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 7.5 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCMR22G105SRBB0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days Container: Bulk | 230 Factory Stock |
|
$3.9716 | Buy Now |
DISTI #
SCMR22G105SRBB0
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 7.5 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: SCMR22G105SRBB0) RoHS: Compliant Min Qty: 1840 Package Multiple: 230 Lead time: 2 Weeks, 4 Days | Abacus - 7130 |
|
Buy Now | |
DISTI #
SCMR22G105SRBB0
|
Avnet Asia | Supercapacitor, EDLC, 1 F, 7.5 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded (Alt: SCMR22G105SRBB0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days | 1150 |
|
RFQ | |
|
New Advantage Corporation | Supercapacitor Modules 1F +30%/-10% 7.5V dia-8mm RoHS: Compliant Min Qty: 1 Package Multiple: 230 | 5750 |
|
$4.5200 / $4.8600 | Buy Now |
Part Details for SCMR22G105SRBB0
SCMR22G105SRBB0 CAD Models
SCMR22G105SRBB0 Part Data Attributes
|
SCMR22G105SRBB0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR22G105SRBB0
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 22 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Surface Mount | NO | |
Terminal Pitch | 13.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |