SCMR22J105MRBB0
Kyocera AVX Components
Description: Electric Double Layer Capacitor, 8.1V, 20% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED

Overview of SCMR22J105MRBB0 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics

Price & Stock for SCMR22J105MRBB0 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SCMR22J105MRBB0
Avnet Americas Cap EDLC - Electric Double Layer 1F 8.1V 20% Radial Bulk - Bulk (Alt: SCMR22J105MRBB0) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 230 $4.7695
$4.7695 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 230 $3.3000
$3.3000 Buy Now

CAD Models for SCMR22J105MRBB0 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCMR22J105MRBB0 by Kyocera AVX Components

SCMR22J105MRBB0
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Factory Lead Time
16 Weeks
Capacitance
1000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Height
22 mm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
8.1 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
8 mm
Want to compare parts?
  1. SCMR22J105MRBB0
    Kyocera AVX Components
    Electric Double Layer Capacitor, 8.1V, 20% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCMR22J105MRBB0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCMR22J105MRBB0 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SCMR22J105MRBB0 would you like to use for your alert(s)?
  • Please alert me when SCMR22J105MRBB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCMR22J105MRBB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCMR22J105MRBB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCMR22J105MRBB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCMR22J105MRBB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCMR22J105MRBB0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: