Part Details for SCMR22J105SRBB0 by Kyocera AVX Components
Overview of SCMR22J105SRBB0 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMR22J105SRBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6453
|
Newark | Cap, 1F, 8.1V, 20%, Super Cap, Radial, Capacitance:1F, Voltage Rating:8.1V, Capacitor Terminals:Radial Leaded, Product Range:Scm Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:0.5Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Rohs Compliant: Yes |Kyocera Avx SCMR22J105SRBB0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1800 | Buy Now |
DISTI #
478-SCMR22J105SRBB0-ND
|
DigiKey | CAP 1F -10% +30% 8.1V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
300 In Stock |
|
$3.3993 / $8.1100 | Buy Now |
DISTI #
SCMR22J105SRBB0
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 8.1 V, -10%, +30%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: SCMR22J105SRBB0) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7695 | Buy Now |
DISTI #
581-SCMR22J105SRBB0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l RoHS: Compliant | 0 |
|
$3.2800 / $6.9400 | Order Now |
|
Future Electronics | CAP, 1F, 8.1V, 20%, SUPER CAP, RADIAL RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.3000 | Buy Now |
DISTI #
SCMR22J105SRBB0
|
TTI | Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l RoHS: Compliant pbFree: Pb-Free Min Qty: 230 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4300 / $3.4800 | Buy Now |
DISTI #
SCMR22J105SRBB0
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 8.1 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: SCMR22J105SRBB0) RoHS: Compliant Min Qty: 1840 Package Multiple: 230 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCMR22J105SRBB0
SCMR22J105SRBB0 CAD Models
SCMR22J105SRBB0 Part Data Attributes
|
SCMR22J105SRBB0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR22J105SRBB0
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 8.1 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |