Part Details for SCMT32H755MRBB0 by Kyocera AVX Components
Overview of SCMT32H755MRBB0 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMT32H755MRBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SCMT32H755MRBB0-ND
|
DigiKey | CYLINDRICAL SUPERCAP MODUL Min Qty: 150 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9629 | Buy Now |
DISTI #
SCMT32H755MRBB0
|
Avnet Americas | Cap EDLC - Electric Double Layer 7.5F 6V 20% Radial Bulk - Bulk (Alt: SCMT32H755MRBB0) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0597 | Buy Now |
DISTI #
581-SCMT32H755MRBB0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Radial RoHS: Compliant | 139 |
|
$4.5300 / $7.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.9900 | Buy Now |
Part Details for SCMT32H755MRBB0
SCMT32H755MRBB0 CAD Models
SCMT32H755MRBB0 Part Data Attributes
|
SCMT32H755MRBB0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMT32H755MRBB0
Kyocera AVX Components
Electric Double Layer Capacitor, 6V, 20% +Tol, 20% -Tol, 7500000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 7500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 32 mm | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Terminal Pitch | 18 mm | |
Terminal Shape | WIRE | |
Width | 12.5 mm |