Part Details for SCMZ1EK507SRBB0 by Kyocera AVX Components
Overview of SCMZ1EK507SRBB0 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for SCMZ1EK507SRBB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SCMZ1EK507SRBB0-ND
|
DigiKey | CAP 500F -10% +30% 16V MODULE Min Qty: 2 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$616.4550 | Buy Now |
DISTI #
SCMZ1EK507SRBB0
|
Avnet Americas | Supercapacitor, EDLC, 500 F, 16 V, -10%, +30%, 1000 hours @ 65°C - Bulk (Alt: SCMZ1EK507SRBB0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
581-SCMZ1EK507SRBB0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 16V 500F 60X138mm Radial RoHS: Compliant | 3 |
|
$604.4300 | Buy Now |
DISTI #
SCMZ1EK507SRBB0
|
TTI | Supercapacitors / Ultracapacitors 16V 500F 60X138mm Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$566.6100 | Buy Now |
Part Details for SCMZ1EK507SRBB0
SCMZ1EK507SRBB0 CAD Models
SCMZ1EK507SRBB0 Part Data Attributes
|
SCMZ1EK507SRBB0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMZ1EK507SRBB0
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 500000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 179 mm | |
Length | 418 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 68 mm |