There are no models available for this part yet.
Overview of SCN-800-48 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCN-800-48 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@16.6A - 796W Carton RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 23 |
|
RFQ | ||||
Quest Components | 18 |
|
$215.8128 / $236.0453 | Buy Now |