Part Details for SCN10-2 by Brady Worldwide Inc
Overview of SCN10-2 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCN10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ8087
|
Newark | Scn10-2/Pack Of 300 Each |Brady SCN10-2 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 2 |
|
$57.9900 | Buy Now |
DISTI #
2267-SCN10-2-ND
|
DigiKey | SLEEVE 16 AWG TO 14 AWG 1=10PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$56.5370 / $70.2800 | Buy Now |
DISTI #
72179512
|
RS | ClipSleeve Wire Markers, 14-16Awg, Legend "2 | Brady SCN10-2 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$57.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.3000 | Buy Now |
DISTI #
BRASCN10-2
|
Heilind Electronics | Americas - 6 in Stock |
|
$51.4355 / $67.8511 | Buy Now | |
|
Onlinecomponents.com | Cable Markers Pre-Marked Snap On Nylon RoHS: Compliant | 0 |
|
$55.6900 / $57.9900 | Buy Now |
DISTI #
BRASCN10-2
|
Interstate Connecting Components | 1 |
|
$51.4355 / $67.8511 | Buy Now |