Part Details for SCND6B120LSIGH by Siemens
Overview of SCND6B120LSIGH by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCND6B120LSIGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-SCND6B120LSIGH-ND
|
DigiKey | BRKR BSC SND 3P 1200A 600V 65KA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$61,834.8100 | Buy Now |
DISTI #
982-SCND6B120LSIGH
|
Mouser Electronics | Circuit Breakers BRKR BSC SND 3P 1200A 600V 65KA LSIG 100 | 0 |
|
$61,834.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59,622.9700 / $61,452.7300 | Buy Now |