Part Details for SCO-1660-10.240M by SIWARD Crystal Technology Co Ltd
Overview of SCO-1660-10.240M by SIWARD Crystal Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1660B | Analog Devices | LTC6417 Demo Circuit 1.6GHz d | |
ADP1660ACBZ-R7 | Analog Devices | 1.5A, 1 LED, Synchronous Flash | |
ADP1660CB-EVALZ | Analog Devices | Eval board 1.5A, 1 LED, Synch |
Price & Stock for SCO-1660-10.240M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 2696 |
|
$0.5670 / $1.3500 | Buy Now |