Part Details for SCO-811 by F&F
Overview of SCO-811 by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCO-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCO-811
|
TME | Dimmer, for DIN rail mounting, 230VAC, 1.5A, -25÷50°C, 350W Min Qty: 1 | 4 |
|
$24.3100 / $26.0400 | Buy Now |