There are no models available for this part yet.
Overview of SCON866630A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCON866630A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-SCON866630A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.9590 / $1.9400 | Order Now | |
DISTI #
74521577
|
RS | Masking Cone Plug, .63" Cap Dia., .866" Plug Dia., 2.087"H, Natural Silicone | Essentra Components SCON866630A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0990 / $1.2990 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.9530 | Buy Now | ||
Onlinecomponents.com | Masking Cone Caps - Cap Diameter - 16 mm (0.63 in) - Plug Diameter - 22 mm (0.866 in) - Natural - Silicone RoHS: Compliant | 0 |
|
$0.9240 / $1.1160 | Buy Now |
CAD Models for SCON866630A by Essentra Components
Part Data Attributes for SCON866630A by Essentra Components
SCON866630A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
SCON866630AEssentra ComponentsVS
-