Part Details for SCOOTER/SKATE WHEEL 84×24MM - BLACK by Pololu Corporation
Overview of SCOOTER/SKATE WHEEL 84×24MM - BLACK by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCOOTER/SKATE WHEEL 84×24MM - BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-3275
|
TME | Wheel, black, push-in, Ø: 84mm, Plating: polyurethane, W: 24mm, 1pcs. Min Qty: 1 | 2 |
|
$3.8700 / $4.3900 | Buy Now |