Part Details for SCP-800-15 by Mean Well
Overview of SCP-800-15 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP-800-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@53A - 795W Carton RoHS: Compliant |
2 In Stock |
|
$331.8100 / $483.4400 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@53A - 795W Carton RoHS: Compliant |
2 In Stock |
|
$331.8100 / $483.4400 | Buy Now |