Part Details for SCP-CHB15 by Metcal
Overview of SCP-CHB15 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP-CHB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5641
|
Newark | Cartridge, Chisel, Bent, 1.5Mm (0.059In) |Metcal SCP-CHB15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5900 | Buy Now |
DISTI #
745-SCP-CHB15
|
Mouser Electronics | Soldering Irons Cartridge Chsl Bent 1.5mm (0.059in) RoHS: Compliant | 0 |
|
$24.6000 | Order Now |
DISTI #
SCP-CHB15
|
TME | Tip, bent chisel, 1.5mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$21.4900 / $21.9200 | RFQ |
DISTI #
551SO3215
|
Techni-Tool, Inc. | Metcal SCP-CHB15 Soldering Tip Chisel SCP Series 0.06" | 8 |
|
$24.6000 | Buy Now |
DISTI #
551SO3215
|
TestEquity LLC | Metcal SCP-CHB15 Soldering Tip Chisel SCP Series 0.06" | 8 |
|
$24.6000 | Buy Now |