Part Details for SCP-DRH610 by Metcal
Overview of SCP-DRH610 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP-DRH610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3042
|
Newark | Cartridge, Hoof, 1Mm, (0.04 In), 60 Deg. |Metcal SCP-DRH610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2000 | Buy Now |
DISTI #
745-SCP-DRH610
|
Mouser Electronics | Soldering Irons Cartridge Hoof 1MM (0.04 In) 60 Deg. RoHS: Compliant | 0 |
|
$42.5000 | Order Now |
DISTI #
SCP-DRH610
|
TME | Tip, hoof, 1mm, 471°C, for soldering station Min Qty: 1 | 0 |
|
$30.8400 / $31.4800 | RFQ |
DISTI #
10043161
|
Techni-Tool, Inc. | Metcal SCP-DRH610 Soldering Tip, SCP Rework Cartridge, Hoof, 1mm, 60 Degrees, SCP Series | 0 |
|
$42.5000 | Buy Now |
DISTI #
10043161
|
TestEquity LLC | Metcal SCP-DRH610 Soldering Tip, SCP Rework Cartridge, Hoof, 1mm, 60 Degrees, SCP Series | 0 |
|
$42.5000 | Buy Now |