Part Details for SCP-LT1964-EVALZ by Analog Devices Inc
Overview of SCP-LT1964-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCP-LT1964-EVALZ | Analog Devices | LT1964 200mA Low Noise Negativ | |
AD8314ACP-EVALZ | Analog Devices | AD8314ACP-EVALZ | |
ADP8860SHIELD-EVALZ | Analog Devices | ADP8860SHIELD-EVALZ 7Ch LED Dr |
Price & Stock for SCP-LT1964-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7066
|
Newark | Evaluation Board, Ldo Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt1964Edd#pbf, Kit Application Type:Power Management, Application Sub Type:Low Dropout Linear Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices SCP-LT1964-EVALZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$68.8600 | Buy Now |
DISTI #
505-SCP-LT1964-EVALZ-ND
|
DigiKey | LT1964 200MA LOW NOISE NEGATIVE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$67.2000 | Buy Now |
DISTI #
584-SCP-LT1964-EVALZ
|
Mouser Electronics | Power Management IC Development Tools LT1964 200mA Low Noise Negative LDO RoHS: Compliant | 5 |
|
$66.2100 | Buy Now |
|
Analog Devices Inc | LT1964 200mA Low Noise Negativ Package Multiple: 1 | 257 |
|
$67.2000 | Buy Now |
DISTI #
SCP-LT1964EVALZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$63.5700 | Buy Now |
Part Details for SCP-LT1964-EVALZ
SCP-LT1964-EVALZ CAD Models
SCP-LT1964-EVALZ Part Data Attributes
|
SCP-LT1964-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
SCP-LT1964-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |