There are no models available for this part yet.
Overview of SCP-PT100-A by Apar Industries LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp | |
EVAL-CN0338-ARDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for SCP-PT100-A by Apar Industries LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCPPT100A
|
TME | Sensor: temperature, Pt100, 100Ω, Body dim: Ø6x100mm, Len: 3m Min Qty: 1 | 55 |
|
$24.8200 / $28.6400 | Buy Now |