Part Details for SCP100S24XDVN1 by Sola/Hevi-Duty
Overview of SCP100S24XDVN1 by Sola/Hevi-Duty
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP100S24XDVN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9950
|
Newark | Power Supply, Ac-Dc, 24V, 3.8A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:95W, Output Voltage - Output 1:24V, Output Current - Output 1:3.8A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Solahd SCP100S24XDVN1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$484.7900 / $590.4400 | Buy Now |
DISTI #
663-SCP100S24XDVN1
|
Mouser Electronics | Switching Power Supplies 100W 24V EXT.ENVIR. DCPS DEVNET RoHS: Compliant | 4 |
|
$431.1800 / $460.9200 | Buy Now |
Part Details for SCP100S24XDVN1
SCP100S24XDVN1 CAD Models
SCP100S24XDVN1 Part Data Attributes
|
SCP100S24XDVN1
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
SCP100S24XDVN1
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |