Part Details for SCP102D24X-D02 by Sola/Hevi-Duty
Overview of SCP102D24X-D02 by Sola/Hevi-Duty
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP102D24X-D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-SCP102D24X-D02-ND
|
DigiKey | 100WX2 4-OUTP 24V EXT ENV DCPS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$1,042.7762 / $1,078.7300 | Buy Now |
DISTI #
663-SCP102D24X-D02
|
Mouser Electronics | Switching Power Supplies 100Wx2 4-OUTP 24V EXT ENV DC PS IP67 RoHS: Compliant | 5 |
|
$987.9700 / $1,022.4200 | Buy Now |
DISTI #
71314122
|
RS | Enclosed Power Supply, AC-DC, Dual Output, 100W x 2, 3.8A, SCPX Series | SolaHD SCP102D24X-D02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$1,078.7300 | Buy Now |
Part Details for SCP102D24X-D02
SCP102D24X-D02 CAD Models
SCP102D24X-D02 Part Data Attributes
|
SCP102D24X-D02
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
SCP102D24X-D02
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |