Part Details for SCP40-S-424DMF by Sanyou Relays
Overview of SCP40-S-424DMF by Sanyou Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP40-S-424DMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCP40-S-424DMF
|
TME | Relay: electromagnetic, 4PST-NO, Ucoil: 12VDC, 40A, SCP40, PCB, 4.8W Min Qty: 1 | 10 |
|
$23.8300 / $27.0000 | Buy Now |