Part Details for SCPB20A156SNA by Kyocera AVX Components
Overview of SCPB20A156SNA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCPB20A156SNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1833
|
Newark | Supercapacitor, Edlc, 15F, 2.1V, Smd, Capacitance:15F, Voltage(Dc):2.1V, Capacitor Terminals:Solder, Capacitance Tolerance:-10%, +30%, Lead Spacing:-, Lifetime @ Temperature:2000 Hours @ 65°C, Capacitor Case/Package:Smd Rohs Compliant: Yes |Kyocera Avx SCPB20A156SNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-SCPB20A156SNA-ND
|
DigiKey | CAP 15F -10%, +30% 2.1V SMD Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9557 | Buy Now |
DISTI #
SCPB20A156SNA
|
Avnet Abacus | Supercapacitor, EDLC, 15 F, 2.1 V, -10%, +30%, 1000 hours @ 65�C, SMD (Alt: SCPB20A156SNA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCPB20A156SNA
SCPB20A156SNA CAD Models
SCPB20A156SNA Part Data Attributes
|
SCPB20A156SNA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCPB20A156SNA
Kyocera AVX Components
Electric Double Layer Capacitor, Electric Double Layer, 2.1V, 30% +Tol, 10% -Tol, 15000000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 15000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 2 mm | |
Length | 48 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | RECTANGULAR | |
Packing Method | TRAY | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.1 V | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 45 mm |