Part Details for SCPMB1-20 by Hammond Manufacturing
Overview of SCPMB1-20 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCPMB1-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9505
|
Newark | Pole Mount Hardware M4X20 Rohs Compliant: Yes |Hammond SCPMB1-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $7.0600 | Buy Now |
DISTI #
164-SCPMB1-20-ND
|
DigiKey | REPLACEMENT POLE MOUNT HARDWARE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$6.5992 / $8.0000 | Buy Now |
DISTI #
74736365
|
RS | POLE MOUNT HARDWARE M4X20 | Hammond Manufacturing SCPMB1-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $6.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.0800 / $79.2000 | Buy Now | |
DISTI #
HM-SCPMB1-20
|
TME | Set of screws, 20mm, Thread: M4, 20pcs. Min Qty: 1 | 0 |
|
$6.9900 / $8.9800 | RFQ |