There are no models available for this part yet.
Overview of SCR17-34-3446 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
344-6025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 25 position, open, 5.55mm, Header | |
344-6010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 3.55mm, Header | |
344-6010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 5.55mm, Header |
Price & Stock for SCR17-34-3446 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30T3889
|
Newark | Sureshot 3/4In Rod: 3 4Sol: 4 6Str |Abb Thomas & Betts SCR17-34-3446 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9300 / $38.8800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1200 / $34.1700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$25.1200 / $34.1700 | Buy Now |