Part Details for SCR2-10-10-F-00.25-S-S1-BRYON by Samtec Inc
Overview of SCR2-10-10-F-00.25-S-S1-BRYON by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR2-10-10-F-00.25-S-S1-BRYON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCR2-10-10-F-00.25
|
Avnet Americas | Cable Assembly High Density 0.25m 24AWG 10 POS Circular to 10 POS Circular RCP-RCP - Bulk (Alt: SCR2-10-10-F-00.25) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005038569
|
Sager | Samtec | 0 |
|
Buy Now |