Part Details for SCR20-202DV by Hokuriku Electric Industry Co Ltd
Overview of SCR20-202DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR20-202DV
SCR20-202DV CAD Models
SCR20-202DV Part Data Attributes
|
SCR20-202DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR20-202DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SCR20-202DV
This table gives cross-reference parts and alternative options found for SCR20-202DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR20-202DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K202DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-202DV vs RAF05K202DBG |
RMH10R-2K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | SCR20-202DV vs RMH10R-2K-D |
RAF05K202DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-202DV vs RAF05K202DT |
AC0805DR-3W2KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SCR20-202DV vs AC0805DR-3W2KL |
RAF05K2001DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-202DV vs RAF05K2001DCL |
RAF05K202DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-202DV vs RAF05K202DBL |
RPC0805DT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SCR20-202DV vs RPC0805DT2K00 |
RK73H2ALBK2001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-202DV vs RK73H2ALBK2001D |
RAF05K2001DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SCR20-202DV vs RAF05K2001DC |
RK73H2AGBK2001D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-202DV vs RK73H2AGBK2001D |