Datasheets
SCR20-2053JV by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.25W, 205000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Part Details for SCR20-2053JV by Hokuriku Electric Industry Co Ltd

Overview of SCR20-2053JV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for SCR20-2053JV

SCR20-2053JV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCR20-2053JV Part Data Attributes

SCR20-2053JV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
SCR20-2053JV Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.25W, 205000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
Manufacturer Series SCR20
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE, PAPER
Rated Power Dissipation (P) 0.25 W
Resistance 205000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR20-2053JV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR20-2053JV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of SCR20-2053JV would you like to use for your alert(s)?
  • Please alert me when SCR20-2053JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR20-2053JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR20-2053JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR20-2053JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR20-2053JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR20-2053JV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: