There are no models available for this part yet.
Overview of SCR2032VC02S/1225 by BeStar Electronics Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
D27512-25 | Rochester Electronics LLC | UVPROM |
Price & Stock for SCR2032VC02S/1225 by BeStar Electronics Industry Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2895-SCR2032VC02S/1225-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1050 In Stock |
|
$1.3330 / $4.0000 | Buy Now |